Reference Only
IP120MH-12
Obsolete
Linear Voltage Regulators LINEAR IC - VOLTAGE REGULATOR
Datasheet
IP120MH-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | Linear Voltage Regulators | |
| Mounting Style | Through Hole | |
| Package / Case | TO-39 | |
| Number of Outputs | 1 Output | |
| Polarity | Negative | |
| Output Voltage | - 12 V | |
| Output Current | 500 mA | |
| Output Type | Fixed | |
| Input Voltage, Min | - 25 V | |
| Input Voltage, Max | - 7 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.3 %/A | |
| Pd - Power Dissipation | 2 W | |
| Pin Count | 3 | |
| Product Type | Linear Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?