Reference Only
IPLA32L3R0KD
Power Inductors - Leaded 3uH 10% High Current.
Datasheet
IPLA32L3R0KD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Planar Inductor | |
| Termination Style | Solder Lug | |
| Package / Case | 31 mm x 43 mm x 22.2 mm | |
| Shielding | Shielded | |
| Inductance | 3 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 70 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | Chassis Mount | |
| Length | 31 mm | |
| Width | 43 mm | |
| Height | 22.2 mm | |
| Series | IPLA 32 | |
| Packaging | Bulk | |
| Application | High Current | |
| Inductance - nH | 3000 nH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,91 € | 978,20 € | |
| 48,91 € | 4.891,00 € |
Need more?