Reference Only
IPP1-25-1
I/O Connectors URSA I/O Ultra Rugged Cable Terminal Housing 25 POS
Datasheet
IPP1-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | I/O Connectors | |
| Number of Positions | 25 Position | |
| Pitch | 1 mm | |
| Voltage Rating | 253 VAC | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Series | IPP1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3.8 A | |
| Housing Material | Zinc | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | URSA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?