
IPR1WAD6L0G
Pushbutton Switches - Industrial .
Datasheet
IPR1WAD6L0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 400 mA | |
| Illumination Color | Green | |
| Cap Color | Red | |
| Termination Style | Wire Lead | |
| IP Rating | IP67, IP69K | |
| Housing Material | Thermoplastic | |
| Lamp Type | LED | |
| Actuator Material | Polyamide (PA) | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,07 € | 976,75 € | |
| 38,19 € | 1.909,50 € | |
| 37,72 € | 3.772,00 € | |
| 36,93 € | 9.232,50 € |
Need more?