
IPR3SAD2L0W
Pushbutton Switches - Industrial .
Datasheet
IPR3SAD2L0W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 5 A | |
| Illumination Color | White | |
| Cap Color | Black | |
| Termination Style | Solder Lug | |
| IP Rating | IP67, IP69K | |
| Housing Material | Thermoplastic | |
| Lamp Type | LED | |
| Actuator Material | Polyamide (PA) | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 70000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,71 € | 1.485,50 € | |
| 29,32 € | 2.932,00 € | |
| 28,68 € | 7.170,00 € |
Need more?