Reference Only
IPR5SAD5
Pushbutton Switches - Industrial SPDT ON-MOM 0.5A 48VAC.
Datasheet
IPR5SAD5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Voltage Rating AC | 48 VAC | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 500 mA | |
| Cap Color | Yellow | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic (TP) | |
| Series | IP | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Life | 500000 Cycle | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?