Reference Only
IPS6-08-01-L
Power to the Board .
Datasheet
IPS6-08-01-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 40 A | |
| Voltage Rating | 600 VAC, 846 VDC | |
| Number of Positions | 8 Power | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 6.35 mm | |
| Series | IPS6 | |
| Packaging | Bulk | |
| Tradename | PowerStrip | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,44 € | 119,88 € | |
| 4,20 € | 210,00 € | |
| 4,11 € | 411,00 € | |
| 3,59 € | 1.795,00 € | |
| 3,46 € | 3.460,00 € | |
| 3,21 € | 8.025,00 € |
Need more?