Reference Only
IPSU-GP030-6
Obsolete
Pressure Sensors - Industrial
Datasheet
IPSU-GP030-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 30 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Millivolt | |
| Port Size | 1/4 NPT Male | |
| Mounting Style | Thread Mount | |
| Output Voltage | 0 V to 5 V | |
| Operating Supply Voltage | 32 V | |
| Burst Pressure | 75 psi | |
| Diameter | 24 mm | |
| IP Rating | IP67 | |
| Length | 81 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | IPSU | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?