
IQC3F422
Pushbutton Switches - Board Mount .
Datasheet
IQC3F422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | IQ | |
| Illuminated | Non-Illuminated | |
| Switch Function | OFF - (ON) | |
| Actuator | Square | |
| Current Rating | 200 mA | |
| Voltage Rating DC | 48 VDC | |
| IP Rating | IP54 | |
| Termination Style | Wire Lead | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Height | 22 mm | |
| Housing Material | Thermoplastic (TP) | |
| Life | 500000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,02 € | 1.120,80 € | |
| 27,67 € | 3.320,40 € | |
| 27,09 € | 7.585,20 € |
Need more?