Reference Only
IRFY430-QR-EB
Obsolete
MOSFETs MOSFET - POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | IRFY | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?