Reference Only
IRH-12/12.5-T110P-C
Obsolete
DC/DC Converters - Chassis Mount
Datasheet
IRH-12/12.5-T110P-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 150 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage, Min | 57.6 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 12.5 A | |
| Package / Case | Half Brick | |
| Length | 61 mm | |
| Width | 57.9 mm | |
| Height | 12.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | IRH | |
| Input Voltage | 57.6 V to 160 V | |
| Mounting Style | Chassis | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?