Reference Only
IRH-12/21-W80NB-C
DC/DC Converters - Through Hole .
Datasheet
IRH-12/21-W80NB-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 250 W | |
| Input Voltage, Nominal | 72 V | |
| Input Voltage, Min | 16 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 21 A | |
| Isolation Voltage | 4.242 kV | |
| Package / Case | Half Brick | |
| Length | 63.2 mm (2.488 in) | |
| Width | 60.7 mm (2.39 in) | |
| Height | 14 mm (0.551 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | IRH-W80 | |
| Input Voltage | 16 V to 160 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,67 € | 22.416,48 € |
Need more?
Available Regional Inventory
144 available now at tti.com