Reference Only
IRKL26/12S90P
Obsolete
SCR Modules 1200 Volt 27 Amp
Datasheet
IRKL26/12S90P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCR Modules | |
| On-State RMS Current - It RMS | 60 A | |
| Non Repetitive On-State Current | 400 A | |
| Rated Repetitive Off-State Voltage VDRM | 1.2 kV | |
| Off-State Leakage Current @ VDRM IDRM | 15 mA | |
| On-State Voltage | 1.95 V | |
| Holding Current Ih Max | 200 mA | |
| Gate Trigger Voltage - Vgt | 2.5 V | |
| Gate Trigger Current - Igt | 150 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Screw Mount | |
| Package / Case | ADD-A-PAK | |
| Technology | Si | |
| Packaging | Bulk | |
| Breakover Current IBO Max | 420 A | |
| Circuit Type | Thyristors / Diodes | |
| Current Rating | 27 A | |
| Product Type | SCR Modules | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?