Reference Only
IRL-CL2-01
Obsolete
LED Light Bars & Light Strips SW/WW 12V 3M LED RL 5700-6500/2900-3200K
Datasheet
IRL-CL2-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Light Bars & Light Strips | |
| Product | LED Flexible Strips | |
| Illumination Color | Warm White, Cool White | |
| Wavelength/Color Temperature | 3200 K, 6500 K | |
| Number of LEDs | 60 LED | |
| Length | 3 mm | |
| Width | 13.6 mm | |
| Power Rating | 7.2 W | |
| Vf - Forward Voltage | 12 V | |
| Mounting Style | Adhesive | |
| Series | IRL | |
| Luminous Flux | 580 lm | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?