Reference Only
IRL-RGBW-01
Obsolete
LED Light Bars & Light Strips RGBW 12V 3M LED Reel 620/515/460nm 5500K
Datasheet
IRL-RGBW-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | LED Light Bars & Light Strips | |
| Product | LED Flexible Strips | |
| Illumination Color | RGB, Cool White | |
| Wavelength/Color Temperature | 630 nm, 525 nm, 470 nm, 6500 K | |
| Number of LEDs | 30 LED | |
| Length | 3 mm | |
| Width | 16.8 mm | |
| Power Rating | 9.6 W | |
| Vf - Forward Voltage | 12 V | |
| Mounting Style | Adhesive | |
| Series | IRL | |
| Luminous Flux | 415 lm | |
| Product Type | LED Lighting Bars and Strips | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?