Reference Only
IRM-02-3.3S
Power Supplies - Board Mount 2W 3.3V 600mA 85-305Vin SMT Encap.
Datasheet
IRM-02-3.3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 2 W | |
| Input Voltage | 85 VAC to 305 VAC, 120 VDC to 430 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 600 mA | |
| Mounting Style | SMD/SMT | |
| Case Style | Encapsulated | |
| Length | 33.7 mm | |
| Width | 22.2 mm | |
| Height | 15 mm | |
| Series | IRM-02 | |
| Industry | Industrial | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,75 € | 47,50 € | |
| 4,66 € | 93,20 € |
Need more?