Reference Only
IRM-45-48ST
Power Supplies - Chassis Mount 45.12W 48V 0.94A Screw Terminal.
Datasheet
IRM-45-48ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 45.12 W | |
| Input Voltage | 85 VAC to 305 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 940 mA | |
| Case Style | Encapsulated | |
| Isolation Voltage | 4.2 kVAC | |
| Efficiency | 90.5 % | |
| Industry | Industrial | |
| Length | 109 mm | |
| Width | 52 mm | |
| Height | 33.5 mm | |
| Series | IRM-45 | |
| Compliance | CNS 15598-1; EN 60335-1; IEC/EN 61558-1; 61558-2; IEC/EN/UL 62368-1; TP TC004 | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | AC-DC Power Supplies | |
| Subcategory | Power Supplies | |
| Type | High Reliable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,27 € | 14,27 € | |
| 13,65 € | 68,25 € | |
| 13,04 € | 130,40 € | |
| 12,88 € | 257,60 € |
Need more?