Reference Only
IS.01.B.305111
Antennas Hercules IS.01 433MHz 0dBi Permanent Mount Antenna, 3m NFC-200 SMA(M)
Datasheet
IS.01.B.305111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 400 MHz | |
| Maximum Frequency | 460 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM | |
| Protocol - WiFi - 802.11 | LoRaWAN | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 1.6 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 433 MHz | |
| Application | Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application | |
| Length | 29 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | NFC-200 | |
| Series | Hercules | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?