Reference Only

IS250C50RKE

Planar Resistors - Chassis Mount 250W 50 Ohm 10% High Power

Manufacturer:

Mfr Part:
IS250C50RKE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance50 Ohms
Power Rating250 W
Voltage Rating300 V
Tolerance10 %
Termination StyleFlange
Temperature Coefficient250 PPM / C
Length101.6 mm
Width70 mm
Height0.9 mm
TypePower Resistor
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 200 C
SeriesIS
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?