Reference Only
ISA.01.A.301111
Antennas I-Bar ISA.01 400-470MHz 1.5dBi Adhesive Glass Mount Antenna, 3M RG-174
Datasheet
ISA.01.A.301111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 400 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - Cellular, NBIoT, LTE | GSM, CDMA | |
| Mechanical Style | Module | |
| Style | I-Bar | |
| Gain | 0 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 410 MHz, 433 MHz, 450 MHz | |
| Application | ISM Application, TETRA, Cellular Application | |
| Length | 239 mm | |
| Width | 42 mm | |
| Height | 11 mm | |
| IP Rating | IP67 | |
| Cable Type | 3 M RG174 | |
| Series | IBar | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?