Reference Only
ISA.05.A.033822
Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL
Datasheet
ISA.05.A.033822 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Patch | |
| Gain | 5.12 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | IPEX MHFHT | |
| Antenna Connector Type | IPEX MHFHT | |
| Application | ISM | |
| Length | 80 mm | |
| Width | 50.5 mm | |
| Height | 11 mm | |
| IP Rating | IP65 | |
| Cable Type | RF Coax Cable | |
| Packaging | Bulk | |
| Cable Length | 30 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?