Reference Only
ISDF-35-D-FL
New Product
Headers & Wire Housings .
Datasheet
ISDF-35-D-FL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 70 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Series | ISDF | |
| Wire Gauge | 28 AWG | |
| Current Rating | 2.9 A | |
| Housing Gender | Socket | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
486 Factory Stock
Can Ship: 10 Days
486 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 61 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 134,20 € | |
| 1,87 € | 187,00 € | |
| 1,76 € | 880,00 € | |
| 1,43 € | 1.430,00 € | |
| 1,35 € | 3.375,00 € | |
| 1,20 € | 6.000,00 € |
Need more?