Reference Only
ISPC.91A.09.0092E
Antennas ISPC.91A 915MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm
Datasheet
ISPC.91A.09.0092E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 928 MHz | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | ISM, RFID | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 5.21 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX Male | |
| Center Frequency | 915 MHz | |
| Application | ISM Application | |
| Length | 49.5 mm | |
| Width | 49.5 mm | |
| Height | 75 mm | |
| Cable Type | RG178 | |
| Packaging | Bulk | |
| Cable Length | 92 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?