Reference Only
ISS-102C-M-LC
Safety Relays INTRINSICALLY-SAFE/1 FORMC/L.
Datasheet
ISS-102C-M-LC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Screw | |
| Type | Intrinsically-Safe Relay | |
| Packaging | Bulk | |
| Current Rating - Max | 5 A | |
| Number of Channels | 2 Channel | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Series | ISS-102 | |
| Subcategory | Relays | |
| Switching Voltage | 120 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 406,24 € | 406,24 € | |
| 361,64 € | 3.616,40 € | |
| 345,27 € | 8.631,75 € |
Need more?