Reference Only
IT 314
Pulse Transformers 380V 1A DOUBLE SECONDARY WINDING.
Datasheet
IT 314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 3:1:1 | |
| Inductance | 35 mH | |
| Voltage Time - Et | 500 V/us | |
| Mounting Style | Through Hole | |
| Length | 25.5 mm | |
| Width | 25.5 mm | |
| Height | 25 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 380 V | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers | |
| Part # Aliases | 800060-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504330040 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,56 € | 1.356,00 € | |
| 12,98 € | 6.490,00 € |
Need more?