Reference Only
IT238
Obsolete
Pulse Transformers PULSE TRANSFORMERS
Datasheet
IT238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 3 mH | |
| Voltage Time - Et | 300 V/us | |
| Mounting Style | Through Hole | |
| Length | 27 mm | |
| Width | 22.5 mm | |
| Height | 13.7 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 500 V | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers | |
| Part # Aliases | IT 238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?