Reference Only
IT247
Obsolete
Pulse Transformers TRANSFORMER PULSE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pulse Transformers | |
| Mounting Style | Through Hole | |
| Primary Voltage Rating | 500 V | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Part # Aliases | IT 247 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?