Reference Only
IT9420-030-030-1220
Inclinometers SINGLE AXIS 240 DEG 4-20MA TILT SENSOR.
Manufacturer:
Mfr Part: IT9420-030-030-1220
TTI Part: Not Assigned
Datasheet
IT9420-030-030-1220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Inclinometers | |
| Operating Angle | 30 deg | |
| Output Type | Digital | |
| Mounting Style | Screw Mount | |
| Series | IT9420 | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 34 C | |
| Product Type | Inclinometers | |
| Product | Inclinometers | |
| Subcategory | Sensors | |
| Part # Aliases | 04-1044-0286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.026,32 € | 10.131,60 € |
Need more?