
ITCSN-0400-25-U
Heat Shrink Tubing & Sleeves 12 - 6AWG I.D 0.40in 25FT SPOOL BLACK.
Datasheet
ITCSN-0400-25-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 10.2 mm (0.402 in) | |
| Recovered Diameter | 3.8 mm (0.15 in) | |
| Shrink Ratio | 4:1 | |
| Product | Sleeves | |
| Length - in | 25 in | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708886 7000148831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,18 € | 126,18 € | |
| 123,39 € | 616,95 € | |
| 115,16 € | 1.151,60 € | |
| 109,41 € | 2.735,25 € | |
| 106,93 € | 5.346,50 € |
Need more?