Reference Only
ITCSN-0400-6"-Black
Heat Shrink Tubing & Sleeves 3:1 Heavy Wall 0.4, 6" Black, Pk.
Datasheet
ITCSN-0400-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 10.2 mm (0.402 in) | |
| Recovered Diameter | 3.8 mm (0.15 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | Heat Shrink Tubing | |
| Features | Highly split resistant and fast shrinking to provide rapid installation | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400750475 ITCSN-0400-6-BLACK-PACK 80610735096 00051128600757 00054007504757 ITCSN-0400-6"-BLACK-12-3PCPKS ITCSN-0400-6-BLACK-PACK* 7010398984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,35 € | 232,20 € | |
| 17,74 € | 425,76 € | |
| 17,39 € | 1.043,40 € | |
| 16,99 € | 1.834,92 € | |
| 16,73 € | 4.215,96 € | |
| 16,67 € | 8.401,68 € |
Need more?