
ITCSN-0400-6"-Red
Heat Shrink Tubing & Sleeves 3:1 Heavy Wall 0.4, 6" Red, Pk.
Datasheet
ITCSN-0400-6"-Red DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Red | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113538153 ITCSN-0400-6-RED-PACK 80610906515 00051128600764 00051135381533 ITCSN-0400-6"-RED-12-3PCPKS ITCSN-0400-6-RED-PACK* 7010321028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,54 € | 234,48 € | |
| 18,70 € | 448,80 € | |
| 18,33 € | 1.099,80 € | |
| 17,90 € | 1.933,20 € | |
| 17,64 € | 4.445,28 € | |
| 17,58 € | 8.860,32 € |
Need more?