
ITCSN-0800-12-Bulk
Heat Shrink Tubing & Sleeves 8 - 1/0AWG ID 0.80in 12IN STICK BLACK.
Datasheet
ITCSN-0800-12-Bulk DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 20.3 mm (0.799 in) | |
| Recovered Diameter | 5.1 mm (0.201 in) | |
| Shrink Ratio | 4:1 | |
| Product | Sleeves | |
| Length - in | 12 in | |
| Length - mm | 304.8 mm | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708967 7000132155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,34 € | 1.234,00 € | |
| 10,76 € | 2.152,00 € | |
| 10,66 € | 5.330,00 € |
Need more?