Reference Only
ITCSN-0800-48-Box
Heat Shrink Tubing & Sleeves 8 - 1/0AWG ID 0.80in 4FT STICK BLACK.
Datasheet
ITCSN-0800-48-Box DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Splice | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 20.3 mm (0.799 in) | |
| Recovered Diameter | 5.1 mm (0.201 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Chemical Resistant | Yes | |
| Features | Highly split resistant and fast shrinking to provide rapid installation | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | - 55 C | |
| Maximum Temperature | + 110 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708903 7000132379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,08 € | 225,40 € | |
| 41,89 € | 418,90 € | |
| 41,16 € | 2.058,00 € | |
| 40,57 € | 4.057,00 € | |
| 40,11 € | 10.027,50 € |
Need more?