Reference Only
ITCSN-0800-6"-Black
Heat Shrink Tubing & Sleeves 3:1 Heavy Wall 0.8, 6" Black, Pk.
Datasheet
ITCSN-0800-6"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 20.3 mm (0.799 in) | |
| Recovered Diameter | 5.1 mm (0.201 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Chemical Resistant | Yes | |
| Features | Highly split resistant and fast shrinking to provide rapid installation | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | - 55 C | |
| Maximum Temperature | + 110 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400750474 ITCSN-0800-6-BLACK-PACK 80610735088 00051128600771 00054007504740 ITCSN-0800-6"-BLACK-12-3PCPKS ITCSN-0800-6-BLACK-PACK* 7010398985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,85 € | 238,20 € | |
| 18,89 € | 453,36 € | |
| 17,66 € | 1.059,60 € |
Need more?