Reference Only
ITCSN-0800-6"-Red
Heat Shrink Tubing & Sleeves 3:1 Heavy Wall 0.8, 6" Red, Pk.
Datasheet
ITCSN-0800-6"-Red DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Splice | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 20.3 mm (0.799 in) | |
| Recovered Diameter | 5.1 mm (0.201 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Chemical Resistant | Yes | |
| Features | Highly split resistant and fast shrinking to provide rapid installation | |
| Length - in | 6 in | |
| Length - mm | 152.4 mm | |
| Maximum Operating Temperature | - 55 C | |
| Maximum Temperature | + 110 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113538154 ITCSN-0800-6-RED-PACK 80610906523 00051128600788 00051135381540 ITCSN-0800-6"-RED-12-3PCPKS ITCSN-0800-6-RED-PACK* 7010350257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,34 € | 256,08 € | |
| 20,41 € | 489,84 € | |
| 20,02 € | 1.201,20 € | |
| 19,56 € | 2.112,48 € | |
| 19,27 € | 4.856,04 € | |
| 19,19 € | 9.671,76 € |
Need more?