
ITCSN-0800-6-Box
Heat Shrink Tubing & Sleeves 8 - 1/0AWG ID 0.80in 6IN PC BLACK.
Datasheet
ITCSN-0800-6-Box DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Product | Sleeves | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400740067 7000149318 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,38 € | 209,50 € | |
| 8,11 € | 405,50 € | |
| 7,88 € | 788,00 € | |
| 7,70 € | 1.925,00 € | |
| 7,58 € | 3.790,00 € | |
| 7,50 € | 7.500,00 € |
Need more?