
ITCSN-0800-9-Box
Heat Shrink Tubing & Sleeves 8 - 1/0AWG ID 0.80in 9IN STICK BLACK.
Datasheet
ITCSN-0800-9-Box DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 20.32 mm (0.8 in) | |
| Recovered Diameter | 5.6 mm (0.22 in) | |
| Shrink Ratio | 4:1 | |
| Product | Sleeves | |
| Series | ITCSN | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708890 80610229496 7000132370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,92 € | 248,00 € | |
| 9,74 € | 487,00 € | |
| 9,50 € | 950,00 € | |
| 9,32 € | 2.330,00 € | |
| 9,18 € | 4.590,00 € | |
| 9,15 € | 9.150,00 € |
Need more?