
ITCSN-1100-48
Heat Shrink Tubing & Sleeves 2 - 4/0AWG ID 1.10in 4FT STICK BLACK.
Datasheet
ITCSN-1100-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 27.9 mm (1.098 in) | |
| Recovered Diameter | 9.4 mm (0.37 in) | |
| Shrink Ratio | 4:1 | |
| Series | ITCSN | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | 3M ITCSN Heat Shrink Tubing | |
| Features | Adhesive lined thick wall polyolefin split resistant tubing for electrical splices, connections, terminations | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Minimum Shrink Temperature | + 121 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400708904 80610229637 7000132380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,89 € | 269,45 € | |
| 51,90 € | 519,00 € | |
| 50,51 € | 1.262,75 € | |
| 49,91 € | 2.495,50 € | |
| 49,73 € | 4.973,00 € |
Need more?