
ITCSN-1100-9"-Black
Heat Shrink Tubing & Sleeves 3:1 Heavy Wall 1.1, 9" Black, Pk.
Datasheet
ITCSN-1100-9"-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 228.6 mm (9 in) | |
| Inside Diameter | 27.9 mm (1.098 in) | |
| Recovered Diameter | 9.4 mm (0.37 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Length - in | 9 in | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400750473 ITCSN-1100-9-BLACK-PACK 80610735070 00051128600795 00054007504733 ITCSN-1100-9"-BLACK-12-3PCPKS ITCSN-1100-9-BLACK-PACK* 7010305769 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,80 € | 369,60 € | |
| 29,32 € | 703,68 € | |
| 28,63 € | 1.717,80 € |
Need more?