Reference Only
ITNA-0239-D202
Pulse Transformers ITNA Pulse transform THT 0.17A.
Datasheet
ITNA-0239-D202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,52 € | 985,60 € | |
| 3,45 € | 1.932,00 € | |
| 3,39 € | 3.796,80 € | |
| 3,34 € | 8.416,80 € |
Need more?