Reference Only
ITNA-0249-D104
Pulse Transformers ITNA Pulse transform THT 0.1A.
Datasheet
ITNA-0249-D104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Product Type | Pulse Transformers | |
| Series | IT | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 90 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 313,20 € | |
| 3,38 € | 912,60 € | |
| 3,26 € | 1.760,40 € | |
| 3,16 € | 3.270,60 € | |
| 3,08 € | 7.761,60 € |
Need more?