Reference Only
ITTP400A
Temperature Sensors - Industrial
Datasheet
ITTP400A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Temperature Sensors - Industrial | |
| Series | ITT | |
| Product | Temperature Probes | |
| Resistance | 100 Ohms | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?