Reference Only

ITTUJ300A

Temperature Sensors - Industrial

Manufacturer:

Mfr Part:
ITTUJ300A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryTemperature Sensors - Industrial
SeriesITTU
ProductTemperature Probes
Operating Supply Voltage35 V
Mounting StyleThread Mount
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
Supply Voltage - Max35 V
Supply Voltage - Min12 V
TechnologyJ Type Thermocouple

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025198085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?