Reference Only

IUGHX11-40263-1

Circuit Breakers .

Manufacturer:

Mfr Part:
IUGHX11-40263-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryCircuit Breakers
SeriesIUGH
ProductCircuit Breakers
Number of Poles2 Pole
Actuator TypeRocker
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height50.8 mm
Length42.85 mm
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StylePush-On
TradenameAIRPAX
Width38.48 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
73,08 €219,24 €
Need more?
Contact Us