Reference Only
IUGN6-1REG4-59-50.0
Circuit Breakers .
Datasheet
IUGN6-1REG4-59-50.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Product | Circuit Breakers | |
| Type | Magnetic | |
| Current Rating | 50 A | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Height | 50.8 mm | |
| Length | 42.85 mm | |
| Mounting Style | Screw | |
| Subcategory | Circuit Breakers | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,39 € | 349,17 € | |
| 101,68 € | 508,40 € | |
| 70,65 € | 1.766,25 € | |
| 62,10 € | 3.105,00 € | |
| 51,41 € | 5.141,00 € |
Need more?