Reference Only
IUGNF6-1-51-30.0
Circuit Breakers .
Datasheet
IUGNF6-1-51-30.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Product | Circuit Breakers | |
| Current Rating | 30 A | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Length | 42.85 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,88 € | 263,64 € | |
| 65,86 € | 329,30 € | |
| 60,31 € | 1.507,75 € | |
| 51,36 € | 2.568,00 € | |
| 47,52 € | 4.752,00 € |
Need more?