Reference Only
IUGNF6-1-51-5.00
Circuit Breakers .
Datasheet
IUGNF6-1-51-5.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Product | Circuit Breakers | |
| Current Rating | 5 A | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Length | 42.85 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,65 € | 208,95 € | |
| 60,84 € | 304,20 € | |
| 42,27 € | 1.056,75 € | |
| 37,16 € | 1.858,00 € | |
| 30,73 € | 3.073,00 € | |
| 28,21 € | 7.052,50 € |
Need more?