Reference Only
IUGNF6-1-53F-5.00
Circuit Breakers .
Datasheet
IUGNF6-1-53F-5.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Product | Circuit Breakers | |
| Current Rating | 5 A | |
| Number of Poles | 1 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Length | 42.85 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,64 € | 220,92 € | |
| 64,39 € | 321,95 € | |
| 44,72 € | 1.118,00 € | |
| 39,32 € | 1.966,00 € | |
| 32,55 € | 3.255,00 € | |
| 29,80 € | 7.450,00 € |
Need more?