Reference Only
IUGNF66-1-53-25.0
Circuit Breakers .
Datasheet
IUGNF66-1-53-25.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Series | IUGN | |
| Product | Circuit Breakers | |
| Type | Hydraulic Magnetic | |
| Current Rating | 25 A | |
| Number of Poles | 2 Pole | |
| Actuator | Toggle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Illuminated | Non-Illuminated | |
| Height | 50.8 mm | |
| Length | 42.85 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Hydraulic Magnetic Circuit Protectors | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Tradename | AIRPAX | |
| Width | 38.48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 161,90 € | 485,70 € | |
| 111,11 € | 555,55 € | |
| 109,81 € | 1.098,10 € | |
| 100,36 € | 2.509,00 € | |
| 81,39 € | 4.069,50 € | |
| 77,05 € | 7.705,00 € |
Need more?