
IVS6-2E-00-A
Obsolete
Modular Power Supplies - Assembled
Datasheet
IVS6-2E-00-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 170 VAC to 264 VAC | |
| Output Power | 360 W | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 2 V to 60 V | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Length | 279.4 mm | |
| Width | 127 mm | |
| Height | 127 mm | |
| Industry | Medical | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Output Current-Channel 1 | 300 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | 3 Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?